HT Instruments T2100 Test Lead Adapter Earthing Clamp Calibrated RS-232

MPN
T2100
EAN-13
8033772799294
Order Code
09-4321
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1188.69 £1052.34
10+ £1009.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HT Instruments T2100 Test Lead Adapter is a calibrated accessory designed for use with earthing meters and measuring devices. Manufactured by HT Instruments, it meets ISO standards, ensuring precision in electrical testing applications. This adapter is typically used as a spare or replacement part for accurate earthing measurements.
Type Test lead adapter
Calibrated to ISO standards
Category CAT III 150 V
Height 293mm
Length 66mm
Weight 1.32kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot