HT Instruments T2000 Earth Ground Clamp Meter Large Jaw Accurate Results

Order Code:

09-4320

Brand: HT Instruments MPN: T2000 EAN-13: 8033772792998
Qty Unit Price (Ex VAT)
1+ £1314.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

HT Instruments produces the T2000 earth ground clamp meter, a precision measuring device designed to assess earthing systems. This robust instrument efficiently measures earth resistance and leakage current without disconnecting the earth connection. It is ideal for maintenance, trouble-shooting, and periodic inspections in electrical installations.
Type Earth Ground Meter
Display Type Digital
Data storage 99
Dimensions (L x W x H) 66 x 90 x 293 mm
Height 293mm
Length 66mm
Measuring Type Clamp
Power supply (details) 4 x AA battery
Reading category CAT III 150 V
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot