HT Instruments 2009870 HT-MK4 Adapter Robust Efficient Industrial Use

MPN
2009870
EAN-13
4260173662283
Order Code
09-4302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1576.33 £1339.88
10+ £1285.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments manufactures the HT-MK4 test lead adapter, featuring compatibility with various meters for replacement or as a spare part. This versatile metre accessory enhances testing applications by providing secure connections. It is ideal for professional technicians requiring reliable and efficient test lead attachments.
Type Test lead adapter
Depth 350mm
Height 170mm
Misc Attribute HT-MK4
Weight 4200g
Width 410mm

Reviews

Be the first to submit a review

Trustpilot