HT Instruments 1010950 Inspection Camera 6mm Probe 320x240 Resolution

MPN
1010950
EAN-13
8052870677969
Order Code
09-4257
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.39
10+ £143.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The HT Instruments 1010950 inspection camera features a 6 mm probe diameter and a 100 cm probe length, ideal for reaching and viewing confined spaces. This gooseneck camera provides excellent manoeuvrability and clarity for inspecting pipes or small cavities. It is commonly used for maintenance and troubleshooting in plumbing or HVAC systems.
Type Inspection camera
Probe Length 100cm
Resolution 640 x 320pixel
Dimensions (L x W x H) 100 x 95 x 250 mm
Display Resolution 640 x 320 Pixel
Height 250mm
IP Rating IP40
Length 100mm
Probe Diameter 6mm
Weight 345g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot