HT Instruments 1010770 HT3305 IR Thermometer 12:1 -50 to +1000°C Contactless

MPN
1010770
EAN-13
8033772797702
Order Code
09-4247
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HT Instruments HT3305 is a non-contact IR thermometer with a measurement range of -50 to +1000 °C and a 12:1 distance-to-spot ratio. This infrared device is ideal for quick and accurate temperature measurements in maintenance and electrical applications. Its pistol grip design makes it easy to handle and use for non-contact temperature measurement tasks.
Type IR thermometer
Maximum Temperature Measurement +1000°C
Accuracy 1%
Dimensions (L x W x H) 180 x 105 x 55 mm
Display 12:1
Emission level (max.) 1.0
Emission level (min.) 0.01
Height 55mm
Length 180mm
Maximum Temperature +1000°C
Min. temperature -50°C
Power supply (details) 2x 1.5 V AAA battery
Resolution 0.1°C
Weight 240g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot