HT Instruments 1010710 RT-0204 Reliable and Accurate Testing Tool

MPN
1010710
EAN-13
8033772790963
Order Code
09-4243
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.32 £61.47
10+ £58.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments' part RT-0204 is a versatile adapter cable designed for data connectivity applications. It features multiple patch cable standards such as Cat 5E, Cat 6, and Cat 7, ensuring compatibility with various network systems. This pre-fabricated cable is typically used for Ethernet or ISDN connections in computer networks, enhancing data transmission efficiency.
Type Test Tool
Depth 90mm
Dimensions (L x W) 40 mm x 80 mm
Length 40mm
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot