HT Instruments 1010500 Kelvin Jack Plug 4 mm Green 1 piece

MPN
1010500
EAN-13
8033100181067
Order Code
09-4235
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £193.36
10+ £185.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments produces the KIT Kelvin, featuring a 4 mm jack connector and banana jack. This green measuring accessory is essential for multimeter measuring leads and supports alligator clips for secure connections. Ideal for use in supplementary measurements, it enhances multimeter functionality for precise testing.
Type Jack plug
Colour Green
Height 25mm
Length 150mm
Max. Length 150cm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot