HT Instruments 1010370 HT3300 IR Thermometer 121 -50°C to +380°C

MPN
1010370
EAN-13
8033100181692
Order Code
09-4232
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £91.13 £77.46
10+ £73.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HT Instruments HT3300 is a non-contact IR thermometer with a 12:1 distance-to-spot ratio, measuring temperatures from -50 to +380 °C. Ideal for industrial and domestic use, it features a pistol grip design for easy handling. This infrared thermometer provides precise temperature measurements without touching surfaces.
Type IR thermometer
Maximum Temperature Measurement +380°C
Accuracy 1%
Depth 40mm
Dimensions (W x H x D) 75 x 136 x 40 mm
Display 12:1
Height 136mm
Maximum Temperature +380°C
Min. temperature -50°C
Power Supply 9 V battery (1x), included
Resolution 0.1°C
Response Time 150ms
Weight 140g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot