HT Instruments 1004250 REM38 Jumper + Patch Cable Calibrated 6 Pieces

MPN
1004250
EAN-13
8033100187694
Order Code
09-4178
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £198.55 £168.77
10+ £161.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments REM38 jumper and patch cable, model number 1004250, is calibrated to the manufacturer's standards without a certificate. This 6-piece set is ideal for connecting and testing electrical devices. It's typically used in applications requiring reliable and accurate electrical connections.
Type Jumper + patch cable
Depth 60mm
Dimensions (L x W) 180 mm x 170 mm
Length 180mm
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot