HT Instruments 1004240 REM8 Jumper + Patch Cable Calibrated No Cert

MPN
1004240
EAN-13
8033100187748
Order Code
09-4177
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HT Instruments REM8 is an adapter cable, calibrated to the manufacturer's standards, ideal for connecting various media couplers. It features configurations like BNC/UTP and supports multiple patch cable categories, such as CAT 5E, CAT 6, and CAT 7. This versatile jumper and patch cable is commonly used in computer networking and data transfer applications.
Type Jumper + patch cable
Depth 110mm
Dimensions (L x W) 30 mm x 70 mm
Length 30mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot