HT Instruments 1004190 REM3 Jumper + Patch Cable Calibrated 1 piece

MPN
1004190
EAN-13
8033100187687
Order Code
09-4172
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.65
10+ £23.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments offers the REM3 Jumper + patch cable, calibrated to the manufacturer's standards. It features robust connectivity options including various patch cables such as CAT 5E, CAT 6, and CAT 7, making it versatile for data transmission. This product is typically used for connecting networking equipment in computer and telecommunication systems.
Type Jumper + patch cable
Depth 110mm
Dimensions (L x W) 30 mm x 70 mm
Length 30mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot