HT Instruments 1003030 Jack Plug Banana Jack 4mm CAT III 1000V Red

MPN
1003030
EAN-13
8033100181906
Order Code
09-4139
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

HT Instruments produces the 404-IECR, a robust measuring accessory with a 4 mm socket and jack connector. It is rated for CAT III 1000 V and CAT IV 600 V, ensuring safety in high-voltage environments. This product is ideal for multimeter connections and enhancing measurement accuracy.
Nominal Current 36A
Type Jack plug
Colour Red
Height 20mm
Length 115mm
Max. Length 115mm
Nominal Voltage 1000V
Tip diameter 4mm
Tip length 20mm
Tip material Brass
Width 20mm

Reviews

Be the first to submit a review

Trustpilot