HSS Split Point Drill Bit 2.0 x 49mm

Starrett Brand: Starrett

This Starrett HSS Split Point Drill Bit has the following specifications:

Tip Diameter: 2.0mm.
Working Length: 24mm.
Overall Length: 49mm.

Description Image Product Buy Pricing (Ex VAT) Diameter
Starrett KBAR025 HSS Split Point Drill Bit 2.5 x 57mm
Starrett KBAR025 HSS Split Point Drill Bit 2.5 x 57mm
Extended range
Order code: 98-4209
MPN: KBAR025

Available to back orderPlease contact us for lead time
1+ £0.796
Price per unit Ex VAT
Starrett KBAR040 HSS Split Point Drill Bit 4.0 x 75mm
Starrett KBAR040 HSS Split Point Drill Bit 4.0 x 75mm
Extended range
Order code: 98-4212
MPN: KBAR040

Available to back orderPlease contact us for lead time
1+ £1.37
Price per unit Ex VAT
Starrett KBAR060 HSS Split Point Drill Bit 6.0 x 93mm
Starrett KBAR060 HSS Split Point Drill Bit 6.0 x 93mm
Extended range
Order code: 98-4214
MPN: KBAR060

Available to back orderPlease contact us for lead time
1+ £2.53
Price per unit Ex VAT
Starrett KBAR070 HSS Split Point Drill Bit 7.0 x 109mm
Starrett KBAR070 HSS Split Point Drill Bit 7.0 x 109mm
Extended range
Order code: 98-4215
MPN: KBAR070

Available to back orderPlease contact us for lead time
1+ £3.37
Price per unit Ex VAT
Starrett KBAR100 HSS Split Point Drill Bit 10.0 x 133mm
Starrett KBAR100 HSS Split Point Drill Bit 10.0 x 133mm
Extended range
Order code: 98-4218
MPN: KBAR100

Available to back orderPlease contact us for lead time
1+ £7.35
Price per unit Ex VAT
Starrett KBAR120 HSS Split Point Drill Bit 12.0 x 151mm
Starrett KBAR120 HSS Split Point Drill Bit 12.0 x 151mm
Extended range
Order code: 98-4219
MPN: KBAR120

Available to back orderPlease contact us for lead time
1+ £11.33
Price per unit Ex VAT
Starrett KBK13 HSS Split Point Drill Bit Set, 13 Piece
Starrett KBK13 HSS Split Point Drill Bit Set, 13 Piece
Extended range
Order code: 98-4220
MPN: KBK13

Available to back orderPlease contact us for lead time
1+ £27.64
Price per unit Ex VAT
Various

Trustpilot