HSM 2253111 SECURIO C14 Shredder Particle Cut 4x25mm P-4 6 Sheet 20L Bin White

MPN
2253111
Brand
HSM
EAN-13
4026631053983
Order Code
21-1332
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Shredder HSM SECURIO C14 Space-saving, quiet and reliable: the shredder for home office. Consumes no power at rest and impresses with high user safety and the modern design. Quality "Made in Germany" The high-quality materials and proven quality "Made in Germany" guarantee safety and durability. Robust steel cutting shafts The hardened steel cutting shafts are insensitive to book and paper clips and guarantees longevity. Anti-paper jam-Function The Paper Feed with overload protection reduces paper jam and receives the high throughput. Energy-saving zero power consumption in stand-by. In the standby mode, the shredder no power. Low-noise fan The low-noise operation mode minimizes the noise at the workplace. This text is machine translated.
Type Document shredder
Sheet Capacity 6
Bin Capacity 20 L
Colour White

Reviews

Be the first to submit a review

Trustpilot