HSM 1902111 Securio C16 Cross Cut Shredder 7 Sheets P-4 25L Bin capacity

MPN
1902111
Brand
HSM
EAN-13
4026631035590
Order Code
21-1331
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £277.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Shredder HSM SECURIO C16 Small, stylish and safe. The optimal shredder for the private sector, or small office. With cutting shafts made of hardened steel and pressure-sensitive safety element. Quality "Made in Germany" The high-quality materials and proven quality "Made in Germany" guarantee safety and durability. Robust steel cutting shafts The hardened steel cutting shafts are insensitive to book and paper clips and guarantees longevity. Anti-paper jam-Function The Paper Feed with overload protection reduces paper jam and receives the high throughput. Energy-saving zero power consumption in stand-by. In the standby mode, the shredder no power. Low-noise fan The low-noise operation mode minimizes the noise at the workplace. This text is machine translated.
Type Document shredder
Sheet Capacity 7
Bin Capacity 25 L
Colour White

Reviews

Be the first to submit a review

Trustpilot