HSM 1046111 Shredstar X6 Pro P-5 Micro-Cut Shredder 6 Sheet 20l Bin Capacity

MPN
1046111
Brand
HSM
EAN-13
4026631057776
Order Code
21-1327
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Shredder HSM shredstar X6pro Reliable and user-friendly particle cut shredder with the highest security level of the shredstar line. With separate CD-cutter for use at the work place.

The automatic return removes paper jams and ensures smooth operation. An integrated light barrier starts the device automatically and stops automatically after shredding. The quiet operating mode minimizes noise at the workplace. LED indicator shows the power state of the device: Power, Paper Jam, Overheating, Recycle Bin Full. The separate CD header allows CDs and DVDs, credit cards and customer cards to be easily destroyed. The shredded material is separated in the separate CD collection container and can be disposed of in a sorted manner. To empty the collection container, the upper part of the housing can be easily removed. The level of the collection container can be seen at any time through the inspection window.


Type Shredder
Sheet Capacity 6
Bin Capacity 20 L
Colour White

Reviews

Be the first to submit a review

Trustpilot