HQ Power VDP1500ST Light Effect Music Controlled DMX Strobe 1500w

HQ Power VDP1500ST Light Effect Music Controlled DMX Strobe 1500w

Order Code:

35-6092

Brand: Velleman MPN: VDP1500ST

Discontinued


Music controlled DMX strobe light ideal for DJs and entertainment venues. The powerful DMX strobe allows adjustment of the flashing speed and dimmer. 230V Voltage Rating, 1500W Power Rating, 3-Pin Socket.
  • Designed for bars and night clubs
  • Two operating modes: stand-alone and DMX-controlled
  • Blinder effect possible
  • Power supply 230V AC, 50Hz
  • DMX In/Out 3-pins
  • Dimensions 453(L) x 136(W) x 207(D)mm
  • Weight 5.6kg

Trustpilot