HPE R0Q80B HPE MSA 2062 16Gb Fibre Channel SFF Storage

MPN
R0Q80B
Brand
HPE
EAN-13
190017620732
Order Code
72-6971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25725.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Looking for seriously simple and affordable flash storage? The HPE MSA 262 Storage is a flash-enabled system designed for affordable application acceleration for small and remote office deployments. Don’t let the low cost fool you. The HPE MSA 262 gives you the combination of simplicity, flexibility, and advanced features you may not expect in an entry-priced storage array. Starting with 3.84 TB of embedded flash capacity, you can scale the system from there with any combination of solid state drives (SSD), high-performance Enterprise SAS HDDs, or lower-cost Midline SAS HDDs. Capable of delivering up to 395, IOPS, the HPE MSA 262 saves you up to 26% with an all-inclusive software suite and 3.84 TB of flash capacity included. It’s a seriously simple and affordable flash storage to help you achieve high performance yet meet challenging budgets. [1]

What is new supporting point:
New 18 TB capacity 7.2K LFF SAS hard drive, single drive and six-pack options, available for 262 LFF array models and 26 LFF expansion drive enclosures.
Add 25 Gb iSCSI host connectivity support to your HPE MSA 262 Array with the new HPE MSA 25 Gb SFP28 Short Range 4-pack of iSCSI Transceivers.
All MSA Gen6 and Gen7 storage array models are now fully certified for use with HPE Morpheus VM Essentials Software.
HPE Smart Choice MSA Gen6 hybrid-flash storage array bundles with 32 TB of raw storage capacity included, supporting 16 Gb Fibre Channel, 1 GbE iSCSI, and 12 Gb SAS host connectivity.

Reviews

Be the first to submit a review

Trustpilot