HPE EH899B HPE StoreEver LTO-5 Ultrium 3280 SAS Storage drive Tape Cartridge

MPN
EH899B
Brand
HPE
EAN-13
887111081964
Order Code
71-5991
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3446.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP StoreEver LTO Ultrium Tape Drives represent six-generations of LTO technology capable of storing up to 6.25 TB per cartridge, with HP TapeAssure for manageability, hardware data encryption, HP StoreOpen with LTFS for ease of use at an unprecedented performance.

With HP TapeAssure customers can be confident that their data is safe by monitoring drive and media utilization, operational performance and life/health information for drive and media.

Data hardware encryption using AES 256-bit provides easy-to-enable security to protect the most sensitive data and prevent unauthorized access of tape cartridges.

Linear Tape File System (LTFS) is an open format for storing data on tape that makes LTO-5 and 6 tapes self-describing and file-based.

Capable of data transfer rates up to 4 MB/sec, HP’s exclusive Data Rate Matching further optimizes performance by matching host system speed to keep drives streaming, thus enabling the fastest tape performance.

Outstanding Capacity and Performance, Monitoring Capabilities, Hardware Encryption & StoreOpen/LTFS

• HP StoreEver LTO Ultrium Tape Drives provide up to 6.25 TB of compressed capacity on a single cartridge.


Reliable, Well Connected and Compatible

• Allows the tape drive to dynamically and continuously adjust the speed of the drive to keep drives streaming to maximize performance and reduce start/stops which significantly increase reliability of HP drives and media.


Complete Solution Straight out of the Box

• Provides HP LTO media, cleaning cartridge(with full height drives), a free copy of the option to download Yosemite Server Backup Basic software which includes support for hardware data encryption and OBDR, cables and documentation.

Reviews

Be the first to submit a review

Trustpilot