HPE BV919B HPE StorageWorks P2000 G3 iSCSI MSA DC w/12 300GB 6G SAS 10K SFF

MPN
BV919B
Brand
HPE
EAN-13
887111210685
Order Code
71-5987
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6325.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Large companies that have multiple smaller departments and/or remote locations, and smaller companies whose storage needs demand shared resources

How can the flexibility of the HP P2 G3 MSA Array Systems help remedy large storage needs and small budgets? By offering high-performance 8 Gb FC, Combo FC/iSCSI, 6 Gb SAS, 1 Gb or 1 GbE iSCSI connected arrays designed for efficient storage consolidation at affordable prices. The FC/iSCSI Combo controller gives the flexibility to share the array resources over two protocols, supporting the needs of dissimilar departments and budgets. All P2 G3 MSA Arrays ship standard with 64 Snapshots and Volume Copy enabled for increased data protection. The FC, Combo FC/iSCSI, and iSCSI controllers allow replication with optional Remote Snap software. The arrays allow departments and small to medium businesses to grow capacity as needed up to 149 drives. Mixing of LFF and SFF enterprise-class SAS and archival-class SATA drives is supported. Configure with a single controller for low initial cost, or dual controllers for high availability for the most demanding entry-level situations.

Easily Managed, Highly Affordable, Highly Efficient and flexible Storage Consolidation

- The HP P2 G3 MSA Array Systems deliver low cost, consolidated storage array solutions to meet departmental and small to medium businesses requirements with 8Gb Fibre Channel, Combo FC/iSCSI, 6Gb SAS, and 1Gb or 1GbE iSCSI systems accommodating LFF and SFF SAS, SAS MDL, and SATA MDL drives.
- The P2 G3 MSA offers single controller models for low initial investment, or dual controllers for higher data protection. The FC/iSCSI Combo controller allows sharing of resources between different departments with the most cost-effective protocol. A wide choice of drive types means a high ROI.
- The HP P2 G3 MSA Array Systems offer a choice of drives: high performance enterprise class dual-ported SAS drives and low cost, high capacity SAS MDL, or archival class SATA MDL drives. The array head comes with either 12 or 24 drive bays able to simultaneously accommodate all three drive types.
- The P2 G3 MSA comes standard with 64 snapshot and Volume Copy cloning capability enabled. Snapshots can be optionally boosted to 512 snaps, and the P2 G3 FC, FC/iSCSI Combo, and both 1GbE and 1GbE iSCSI models support the Remote Snap (replication) software option.

Start Small and Grow in Number of Supported Servers and Total Capacity - Adaptable to Changing Needs

- The P2 G3 MSA allows customers to grow their storage as demands increase from 6GB to 57.6TB SAS, 288TB SAS MDL or 192TB SATA . The P2 G3 MSA arrays can support 7 LFF enclosures and 96 drives or 5 SFF enclosures and a maximum of 149 drives. Single or dual controllers accommodate any budget.
- Powerful new controllers (FC, FC/iSCSI, SAS, 1GbE and 1Gb iSCSI) and 2GB of read/write cache each provides support for up to 64 hosts. Latest 8Gb Fibre Channel, 6Gb SAS, and 1GbE and 1Gb iSCSI technology means that the users will have fast, reliable, and affordable access to their data.
- All P2 G3 MSA models come with 64 Snapshot and Volume Copy capability at no extra charge. Increased snapshot capability of 512 snaps is an option. Remote Snap software is also an option, allowing snap replication over the Fibre Channel, Combo FC/iSCSI, and 1GbE and 1GbE iSCSI controllers.
- With 512 LUNs and greater than 4TB LUN size depending on the RAID chosen, the P2 G3 MSA arrays have more than sufficient LUN flexibility for a wide variety of configuration choices.

Comprehensive Data Protection in an Easily Administered SAN Environment

- Reduce risk of IT failure with dual active/active controllers, dual-ported drives, and redundant hardware components.
- For increased data protection the P2 G3 MSA comes standard with 64 Snapshot (optional 512) and Volume Copy software, giving space-efficient, copy-on-write snapshots and clones. Optional Remote Snap (replication) is available with the Fibre Channel, Combo FC/iSCSI, and both iSCSI models.
- Reduced time to operation with easy and secure deployment. Reduced risk from operator errors, resulting in less downtime and data loss, while increasing customer satisfaction. Supports customer replaceable hot-plug components such as drives, disk enclosures, controllers, fans and power supplies.
- P2 G3 controllers support upgrading prior generations of MSA2 G1 and G2 models regardless of protocol. The P2 G3 FC, FC/iSCSI Combo, SAS, or iSCSI controllers support data-in-place upgrades, protecting the user’s investment in JBODs and drives and giving greater performance, functionality.

Reviews

Be the first to submit a review

Trustpilot