HPE B7E36A HPE D3600, 24TB disk array Rack (2U) Aluminium

MPN
B7E36A
Brand
HPE
EAN-13
887111588449
Order Code
71-6274
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8599.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Has your business exceeded your storage capacity? Manage your small and midrange business’ growing storage needs by deploying the HP D3 Enclosures, the next generation 12 Gb SAS low-cost, high-capacity, tiered external storage system. The HP D3 Enclosures are ideal for your small application environments, remote offices and departmental locations.

The new 12 Gb SAS enclosures—Large Form Factor (LFF) D36 with 12 drive bays and Small Form Factor (SFF) D37 with 25 drive bays—offer flexible, modular solutions to simplify capacity expansion of HP ProLiant server and BladeSystem environments to external storage without having to make the full move to SAN or NAS. This allows you to buy what is needed today and purchase additional capacity as data storage needs grow. D3 supports HP SmartDrive Carrier.

Buy and maintain common set of HP ProLiant drives for Gen8 ProLiant servers. Total support can grow up to 96 LFF or 2 SFF drives.

Affordable Storage for Capacity Demands

- HP D3 Enclosures 12 Gb SAS enables a higher/faster data transfer rate: doubling the current transfer rate of 6 Gb solutions, adding crucial bandwidth.
- The modular platform provides investment protection by allowing you to purchase based on your current need, and plan for the future without hidden management charges.
- Increase your data speed with enterprise-class dual-port SAS drives as the need and budget dictates.
- Provides a higher level of redundancy and reliability, thereby reducing single points of failure within the storage network.

Flexible and Scalable with Room to Grow

- The HP D3 Enclosures give you the flexibility to mix and match SAS, SATA and Solid State drives in the same enclosure, and extend the benefit of tiered storage to direct attach customers.
- Designed to give you room to grow as your storage demands increase, the D36 LFF can grow up to 96 drives. You can also add up to eight (8) D36 large form factor (LFF) enclosures that can be connected together from a single controller port.
- With the D37 SFF you can add up to 2 drives or up to eight (8) small form factor (SFF) enclosures can be connected together from a single controller port.
- With a Gen8 Smart Array Controller you can mix D36 and the D37 enclosures for expansion, up to four (4) D36 and four (4) D37 (4xLFF and 4xSFF) allowing for expansion up to 148 drives.
- On the D37 you can get solid state drive support for up to 25 drives per Smart Array Controller.

Easy to Manage

- The HP D3 Enclosures support the HP SmartDrive Carrier, (Gen8 ProLiant Drives), enabling single set of common drives for Gen8 ProLiant servers and D3 Enclosures.
- The HP D3 Enclosures uses familiar HP ProLiant management tools including HP Systems Insight Manager and the HP Array Configuration Utility (ACU) software.
- The HP D3 Enclosures are compatible with selected HP Smart Array SAS Controllers and HBAs.
- Little IT expertise required to manage the enclosures.

Reviews

Be the first to submit a review

Trustpilot