HPE 698529-B21 HPE SmartArray P430 RAID controller PCI Express x8 3.0

MPN
698529-B21
Brand
HPE
EAN-13
887111206947
Order Code
71-1283
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £922.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP Smart Array P43 Controller is a low profile, PCIe3 x8, 12 Gb/s capable Serial Attached SCSI (SAS) RAID controller that provides enterprise class storage performance and data protection for select HP ProLiant Gen8 rack and tower servers. It features eight internal physical links and delivers increased server uptime by providing advanced storage functionality, including online RAID level migration (between any RAID levels) with Flash Backed Write Cache (FBWC), global online spare, and pre-failure warning. Data compatibility between HP Smart Array Controllers means customers can easily upgrade to future Smart Array Controllers.

Increased Performance and Data Protection

• The HP Smart Array P43 Controller is capable of delivering 12 Gb/s bandwidth and can improve application performance


Data Protection

• Data security with optional HP Secure Encryption, an enterprise-class encryption solution for data at rest on any bulk storage attached to the P43 Controller

Reviews

Be the first to submit a review

Trustpilot