HP28108 Socket With Battery Clamps 8A 12 24V Car Connectors

MPN
28108
EAN-13
4007928281081
Order Code
16-5566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 08/10/2026

HP Autozubehör HP28108 is an automotive connector accessory designed for efficient power connectivity in vehicles. This socket, identified by the part number 2523819, features robust battery terminal clamps that support a maximum load capacity of 8 amperes at either 12 or 24 volts, making it suitable for a wide range of automotive applications. Common engineering uses include temporary power connections during maintenance or testing of vehicle systems, where reliable and secure electrical conductivity is crucial. The design of the HP28108 ensures that it can withstand typical vehicular environments, offering both versatility and durability for professional automotive engineers.
Type Cable extension
Colour Black
Connection B 12 V in-car outlet
Dimensions (L x W x H) 45 x 3 x 3 cm
Height 3cm
Length 45cm
Max. load Capacity 8A
Operating Voltage 12/24 V
Product Type Cable extension
Width 3cm

Reviews

Be the first to submit a review

Trustpilot