HP28101 Car Socket Setup 12V 24V 15A Max Load Automotive Connector

MPN
28101
EAN-13
4007928281012
Order Code
16-5561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HP Autozubehör 28101 is an automotive connector accessory designed for robust electrical connections in vehicles. This car socket setup is engineered to support a maximum load capacity of 15 amperes and operates efficiently within 12-volt and 24-volt systems, making it compatible with a wide range of automotive electrical systems. The product is well-suited for use in both passenger and commercial vehicles where reliable power distribution is essential, such as in powering auxiliary equipment or charging portable devices through the vehicle's electrical system. Its design ensures secure and stable connections, reducing the risk of disconnection or failure during operation. This makes it an ideal choice for automotive engineers seeking dependable connector solutions for vehicle power management.
Connection A Blade terminal
Inside Diameter 21mm
Max. load Capacity 15A
Output Connector

Reviews

Be the first to submit a review

Trustpilot