HP25273 Lash-Down Receptacle 125X165X3mm Cargo Securing Straps

MPN
25273
EAN-13
4007928252739
Order Code
16-5556
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

HP Autozubehör HP25273 is a precision-engineered lash-down receptacle designed to securely interface with cargo securing straps. The receptacle measures 125 by 165 by 3 millimetres, offering a robust and stable solution for transport and logistics operations. Constructed from durable materials, this component ensures dependable performance in heavy-duty applications, typically integrated within storage baskets and trolleys to safely restrain loads during transit. Commonly used in commercial freight sectors, the HP25273 facilitates the safe and effective securing of cargo, mitigating the risk of movement that could lead to damage or inefficiency. This product's design and specifications make it a reliable choice for engineers seeking securement solutions in dynamic and demanding environments.
Type Lash-down receptacle
Colour Silver
Content 1
Dimensions (L x W x H) 125 x 165 x 3 mm
Height 3mm
Length 125mm
Material Metal
Product Type Lash-down receptacle
Weight 0.29kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot