HP20226 Jump Lead 30 mm² Duralumin 3.50M Surge Protected

MPN
20226
EAN-13
4007928202260
Order Code
16-5518
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HP Autozubehör 2196530 is a jumper lead designed with a cross-sectional area of 30 mm², constructed from durable duralumin, and measures 3.50 metres in length. This heavy-duty jump lead is surge protected, which helps in safeguarding automotive electrical systems during use. Additionally, the jumper lead features robust plastic clamps, ensuring secure and strong connections to vehicle battery terminals. Engineered for use in automotive applications, it is particularly suited for professionals or mechanics requiring reliable performance in vehicle jump-starting tasks, where protection against electrical surges is critical to maintaining equipment integrity.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.50m
Cross Section 30mm²
Height 55mm
Length 330mm
Material Duralumin
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³
Width 350mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot