HP20225 Jump Lead 30mm² Duralumin 3.50M Plastic Clamps

MPN
20225
EAN-13
4007928202253
Order Code
16-5517
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HP Autozubehör 20225 features premium jump leads designed for reliable electrical connections, identified by the alternate part number 2196526. The jump leads spans 3.50 metres and incorporates a 30 mm² cross-sectional duralumin cable, renowned for its lightweight yet high-strength properties. Equipped with robust plastic clamps, these jump leads facilitate secure and effectively insulated connections when jump-starting vehicle batteries in automotive applications or other scenarios requiring temporary high-current transmission. Utilised primarily in automotive repair and maintenance environments, they are essential for situations that demand portable and efficient means of transferring electrical energy from one battery to another.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.50m
Cross Section 30mm²
DIN Standard DIN 72553
Height 60mm
Length 340mm
Material Duralumin
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³
Width 305mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot