HP20163 Jump Lead Duralumin Plastic Clamps 3 M 19.4 mm²

MPN
20163
EAN-13
4007928201638
Order Code
16-5514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HP Autozubehör HP20163 jump leads specifically designed for reliable and durable electrical connections. The jump leads are constructed with a conductor cross-section of 19.4 mm², employing duralumin material for enhanced conductivity and reduced weight, encapsulated in a total length of 3 metres. The plastic clamps provide secure attachment and insulation, ensuring the integrity of the connection during use. These jumper links are particularly suitable for automotive applications, including battery jump-starts and temporary power transfers in vehicular and machinery contexts, where robustness and reliability are paramount.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.00m
Cross Section 19.4mm²
DIN Standard DIN 72533
Height 60mm
Length 335mm
Material Duralumin
Product Type Jump lead
Suitable for petrol engines up to 25000cm³
Width 305mm

Reviews

Be the first to submit a review

Trustpilot