HP12307 Ratchet Straps Elastic Double Strap 8M Lashing 2500 Dan

MPN
12307
EAN-13
4007928123077
Order Code
16-5434
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.98 £18.68
10+ £17.68
50+ £17.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/11/2026

HP Autozubehör 12307 are elastic ratchet straps with a double strap design for secure lashing tasks. These straps feature a low lashing capacity of 2500 daN and are ideal for applications requiring strong tension and flexibility, such as securing cargo during transport or bundling materials for industrial shipping. The dimensions of each strap are 8 metres in length, 7 centimetres in width, and 4.7 centimetres in height, and they incorporate a robust ratchet mechanism to ensure precise tensioning and reliable performance. Engineered for use in contexts such as logistics, construction, and automotive transport, these straps provide versatility and ease of use in anchoring heavy loads.
Type Double strap
Material Elastic
Length 8m
Buckle (straps) Ratchet
Colour Red
Content 1
Diagonal lashing capacity (LC) (double/round pull) 5000daN
Dimensions (L x W x H) 8 m x 7 cm x 4.7 cm
Height 4.7cm
Low lashing capacity (single/direct) 2500daN
Tensile force (kg, cargo low lashing) (single/direct) 2549kg
Type (hooks) Claw hook
Weight 2.420kg
Width 7cm

Reviews

Be the first to submit a review

Trustpilot