HP12108 Bungee Cord Steel Hooks Elastic 23.5mmx4.5Cmx12cm

MPN
12108
EAN-13
4007928121080
Order Code
16-5429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 04/12/2026

HP Autozubehör 12108, part number 1675062, is a versatile bungee cord designed for securing and organising items in various settings. This product features dimensions of 23.5 mm in length, 4.5 cm in width, and 12 cm in height, including robust steel hooks that enhance its durability and load-bearing capabilities. Constructed from elastic materials, this bungee cord offers reliable flexibility and tension, making it suitable for use in storage baskets and trolleys as well as in automotive or outdoor environments where secure fastening is essential. The inclusion of eight hooks further facilitates multiple attachment points, providing a versatile solution for engineers requiring adaptable restraint and organisation solutions for tools and equipment.
Type Bungee cord
Colour Red
Content 1
Dimensions (L x W x H) 23.5 mm x 4.5 cm x 12 cm
Height 12cm
Length 23.5mm
Product Type Bungee cord
Weight 0.44
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot