HP12104 Ratchet Strap Elastic Lashing Capacity 250 Dan 300Cm

MPN
12104
EAN-13
4007928121042
Order Code
16-5428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.94 £16.95
10+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 28/11/2026

HP Autozubehör 12104, 2806278, is an elastic strap with a ratchet mechanism in accordance with the EN 12195-2 standard. The double strap design offers a low lashing capacity, ensuring a maximum force of 250 daN when applied directly or in a single binding configuration. Each strap measures 300 centimetres in length, 9 millimetres in width, and the whole assembly has a height of 4.5 centimetres, providing robust and flexible adjustment options for securing loads. Engineered primarily for automotive and transport applications, such as fastening items within vehicle interiors or securing cargo during transit, this elastic strap serves as a reliable solution for maintaining load restraint with a focus on safety and efficiency.
Type Double strap
Material Elastic
Length 300cm
Buckle (straps) Ratchet
Colour Red-black
Content 1
Diagonal lashing capacity (LC) (double/round pull) 500daN
Dimensions (L x W x H) 300 cm x 9 mm x 4.5 cm
EN Standard EN 12195-2
Height 4.5cm
Low lashing capacity (single/direct) 250daN
Tensile force (kg, cargo low lashing) (single/direct) 254kg
Type (hooks) S hook
Width 9mm

Reviews

Be the first to submit a review

Trustpilot