HP12015 Bungee Cord 10 mm X 1.5M With Carabiner

MPN
12015
EAN-13
4007928120151
Order Code
16-5427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 116 availableBack-order availability date - 04/12/2026

HP Autozubehör HP12015 is a robust bungee cord designed for securing and transporting various materials, ideal for use with storage baskets and trolleys. Featuring a diameter of 10 mm and a length of 1.5 metres, this bungee cord is equipped with a durable carabiner to ensure secure attachment and reliable tensile strength under load. The product's construction caters to engineering applications where flexible yet firm restraint is necessary, such as bundling items during transit or securing components in industrial settings. Constructed for durability and resilience, the HP Autozubehör 12015 offers a reliable solution for professionals who require dependable fastening options in mechanical and logistical operations.
Type Bungee cord
Colour Red
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 1.5 m
Length 1.5m
Material Rubber
Product Type Bungee cord

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot