HP12008 Bungee Cord With Carabiner 10 mm X 0.8 M Elastic Strap

MPN
12008
EAN-13
4007928120083
Order Code
16-5426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 64 availableBack-order availability date - 04/12/2026

HP Autozubehör HP12008 is a bungee cord designed with a diameter of 10 mm and a length of 0.8 metres, supplied with an integral carabiner for secure attachment. This bungee cord, suitable under the category of Storage Baskets & Trolleys, is engineered for durability and flexibility, providing reliable tension and resilience for fastening and securing loads during transport and storage. Its robust construction with an elastic strap ensures longevity and repeated use in various settings, such as automotive, marine, and outdoor applications where components or equipment require secure fastening. The included carabiner enhances the versatility of the cord, making it ideal for dynamic environments where quick attachment and release are necessary. Its efficient design caters to a wide range of engineering applications requiring temporary or semi-permanent securing methods.
Type Bungee cord
Colour Red
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 0.8 m
Length 0.8m
Material Rubber
Product Type Bungee cord

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot