HP Q1397A Bond Paper Plotter 91.4cm x 45.7m 80g/m² For Inkjet Printers

Order Code:

16-5375

Brand: HP MPN: Q1397A EAN-13: 0848412013658
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £29.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 17/03/2026

HP Q1397A is a high-quality bond paper plotter roll designed specifically for inkjet printers. The product, also known as 1374715, measures 91.4 cm in width and 45.7 m in length, offering ample material for extensive plotting tasks. With a weight of 80 g/m², it delivers optimal performance for engineering drawings, architectural plans, and detailed digital prints, providing excellent line quality and precision. This offering from HP is engineered to be compatible with a variety of inkjet printing devices, ensuring reliable output and durability for professionals in architectural and engineering fields.
Type Plotter paper
Colour White
Content 45.7m
Format 91.4 cm x 45.7 m
Grammage 80g/m²
Product Type Plotter paper
Suitable For Inkjet printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot