Easter Opening Hours and Delivery Dates here

HP CHP850 Premium Universal A4 Printer Paper 80gsm 500 Sheets White

Order Code:

16-5363

Brand: HP MPN: CHP850 EAN-13: 3141725005585
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

HP CHP850 is the manufacturer's part number for this high-quality printing medium. The product, identified by the code 03141725005585, consists of HP's Premium Universal A4 Printer Paper, featuring a standard weight of 80 gsm and a total of 500 sheets per ream, all in white. This paper is specifically designed for a range of professional and office environments, providing optimal performance in both inkjet and laser printers. It ensures smooth and reliable paper feeding, which contributes to reduced printer jams and efficient operation. Its high-quality finish and universal compatibility make it an ideal choice for printing technical documents, engineering drawings, and detailed schematics where precision and clarity are paramount.
Type Universal printer paper
Paper Size A4 (210x297 mm)
Colour White
Coloured paper No
Content 500
Format A4
Grammage 80g/m²
Media weight 80 g/m²
Opacity 92%
Paper whiteness 170
Printing media thickness 113 µm
Product colour White
Product Type Universal printer paper
Recommended usage Laser/Inkjet printing
Sheets per pack 500 sheets
Sustainability certificates EU Ecolabel, Forest Stewardship Council (FSC)

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot