HP CHP751 Colour Choice Laser printer paper A4 100gsm White 500 sheets

Order Code:

16-5362

Brand: HP MPN: CHP751 EAN-13: 3141725000375
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £11.39 £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 4 working days

HP CHP751, 1681989, is a high-quality paper product specifically designed for laser printers. This A4-size paper boasts a weight of 100gsm and is optimised for superior colour reproduction and sharp text clarity, making it an ideal choice for printing professional documents and vivid images. Each ream contains 500 sheets of pristine white paper, offering excellent opacity and a smooth finish that minimises paper jams and ensures consistent performance in high-speed printing environments. Typical applications include engineering design presentations, technical reports, and high-resolution schematics where precision and reliability are paramount. With its enhanced attributes, this product is well-suited to meet the demands of technical offices, laboratories, and other environments requiring high-standard print outputs.
Type Laser printer paper
Colour White
Coloured paper No
Content 500
Format A4
Grammage 100g/m²
Media weight 100 g/m²
Paper Size A4 (210x297 mm)
Paper whiteness 168
Product colour White
Recommended usage Laser/Inkjet printing
Sheets per pack 500 sheets
Sustainability certificates EU Ecolabel, Forest Stewardship Council (FSC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot