HP Car accessories 10047 First Aid Kit Water-Resistant with Hi-Vis & Triangle

MPN
10047
EAN-13
4007928100474
Order Code
09-4111
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The HP Car Accessories 10047 First Aid bag includes a warning triangle and a hi-vis bib, making it a comprehensive safety kit. Its dimensions are 14 x 44 x 5 cm, suitable for vehicles like cars, motorcycles, and HGVs. This kit is ideal for both adults and children, providing essential emergency items for various vehicles including SUVs and camper vans.
Type First Aid bag
Colour Red/white
Dim (L x W x H) 14 x 44 x 5 cm
Height 5cm
Length 14cm
Weight 1.143kg
Width 44cm

Reviews

Be the first to submit a review

Trustpilot