HP Autozubehör 28633 Car toggle switch 12V 10A Off/On latch automotive

MPN
28633
EAN-13
4007928286338
Order Code
16-5591
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

HP Autozubehör 28633 is a toggle switch specifically designed for automotive applications, featuring a reliable on and off latch mechanism. The switch operates at a standard 12 V and can handle currents up to 10 A, making it suitable for various vehicle systems requiring manual operation, such as auxiliary lighting or accessory power control. Engineered with precision, its compact form factor ensures easy integration into existing dashboards or control panels without taking up excessive space. Typically used in automotive electrical systems, this switch meets the needs of engineers looking for durable and efficient toggle solutions. With product identification supported by the European Article Number 04007928286338, it is an essential component for ensuring consistent performance in automotive circuits.
Colour Black
Content 1
Functions latch
Lighting Type LED
Product Type Car toggle switch
Recess Diameter 20mm
Switch position 1 x Off/On
Switching current (max.) 10A
Switching Voltage 12V
Type Car toggle switch

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot