HP Autozubehör 28529 Lighting tester 12V for trailers diagnostic tool

MPN
28529
EAN-13
4007928285294
Order Code
16-5585
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 09/10/2026

HP Autozubehör 28529, also known by its alternate description 2523785, is a sophisticated diagnostic tool designed for testing lighting systems in 12V trailers. This product is engineered for precision and reliability, providing users with the ability to efficiently diagnose electrical faults in trailer lighting circuits. It is equipped with advanced features that facilitate the identification of wiring issues, enabling the user to pinpoint problems such as faulty connections or damaged cables. Commonly utilised in automotive engineering and maintenance settings, the lighting tester is essential for ensuring the safety and compliance of trailer lighting systems with regulatory standards. Its robust construction and user-friendly interface make it a valuable addition to any technician's diagnostic toolkit.
Type Lighting tester
Colour Black
Height 4cm
Length 19.5cm
Product Type Lighting tester
Trailer Car
Vehicle Voltage 12V
Width 5cm

Reviews

Be the first to submit a review

Trustpilot