HP Autozubehör 28474 Toggle Switch 12 V 16 A Off/On Latch Automotive

MPN
28474
EAN-13
4007928284747
Order Code
16-5584
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

HP Autozubehör 28474 is a toggle switch designed for automotive applications, with a latch type configuration that supports 12 V and handles up to 16 A. This switch features a simple on/off operation, providing a reliable means to control electrical circuits within a vehicle. Its versatile design makes it suitable for various automotive engineering applications, from operating auxiliary lighting to powering small electrical devices. The switch's robust construction ensures durability and consistent performance across a wide range of automotive environments. With its streamlined design, the HP Autozubehör 28474 is an essential component for automotive electrical systems requiring reliable manual switching capabilities.
Mounting Type N/A
Switch Function On-Off
Current Rating (Amps) N/A
Illumination Type N/A
Illumination Colour Non-Illuminated
Actuator Colour Black
Colour Red
Content 1
Functions latch
Lighting Type LED
Product Type Car toggle switch
Recess Diameter 12.5mm
Switch position 1 x Off/On
Switching current (max.) 16A
Switching Voltage 12V
Type Car toggle switch

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot