HP Autozubehör 28254 Trailer connector 7-pin socket plug Plastic Black

MPN
28254
EAN-13
4007928282545
Order Code
16-5574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 22 availableBack-order availability date - 04/12/2026

HP Autozubehör 28254 Trailer Connector 7-pin Socket Plug, with an alternate description 2806250, is a robust and reliable connectivity solution designed for towing vehicles and trailers. Manufactured with durable black plastic, this connector ensures optimal resistance to environmental conditions and wear, thus promoting longevity in various operational contexts. The 7-pin configuration is engineered to facilitate the transmission of signals and power between a towing vehicle and a trailer, commonly utilised in applications requiring secure electrical connections such as towing caravans, utility trailers, and boat trailers. Engineered for efficiency, the connector provides a consistent and dependable interface, adhering to typical European standards for trailer connections.
Type Trailer connector
Colour Black
Connector (trailer) 7-pin plug
Connector (vehicle) 7-pin socket
Depth 4cm
Length 10cm
Material Plastic
Product Type Trailer connector
Width 5cm

Reviews

Be the first to submit a review

Trustpilot