HP Autozubehör 28252 Trailer connector 13-pin plug Plastic Push-Fit Systems

MPN
28252
EAN-13
4007928282521
Order Code
16-5572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

HP Autozubehör 28252 is a 13-pin trailer connector plug, featuring a durable plastic construction with push-fit systems designed for ease of use and robust electrical connectivity. This product, also identified as 2205148, meets industry standards for compatibility with a wide range of trailers, ensuring optimal performance in automotive applications. It is typically utilised in conjunction with towing vehicles for secure transmission of power and signals to trailers, supporting various functions such as lighting, signalling, and auxiliary power supply. The design optimises reliability and resilience against environmental factors, making it suitable for both commercial and personal use.
Type Trailer connector
Colour Black
Connector (trailer) 13-pin plug
Connector (vehicle) 13-pin plug
Depth 6cm
Length 12mm
Material Plastic
Operating Voltage 12V
Product Type Trailer connector
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot