HP Autozubehör 21251 Tyre Pressure Gauge Mechanical 0.5-4.5 bar reading range

MPN
21251
EAN-13
4007928212511
Order Code
16-5532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

HP Autozubehör 21251, also identified as 1677382, is a mechanical tyre pressure gauge with a reading range from 0.5 to 4.5 bar. Designed as , this precision instrument is ideal for automotive professionals and engineers who require accurate tyre pressure measurements for maintenance and safety checks. Constructed to provide reliable performance in various environments, the gauge is particularly suitable for use in automotive service facilities, garages, and by roadside assistance technicians. Its compact design ensures ease of use and portability, making it an essential tool for ensuring optimal tyre performance and prolonging tyre lifespan.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 4.5bar
Air pressure reading Range (min.) 0.5bar
Display Mechanical
Product Type Tyre pressure gauge
Readings bar
Valve Type Car valve
Weight 77

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot