HP Autozubehör 20202 Battery Terminals Plus Minus 70x15x20mm

MPN
20202
EAN-13
4007928202024
Order Code
16-5515
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

HP Autozubehör 20202 is a robust set of battery terminals designed for automotive applications, classified under the alternate description 841343. These components facilitate reliable electrical connections to a vehicle's battery, featuring dimensions of 70x15x20mm and accommodating standard battery posts with precision. Manufactured for durability, the terminals are engineered to resist corrosion and ensure long-lasting conductivity in various operational environments. Commonly used in maintaining and installing power systems in vehicles, these battery terminals provide a dependable interface between the battery and the vehicle's electrical architecture, essential for starting systems and auxiliary power distribution in automotive engineering.
Type Battery clip
Colour Silver
Content 1
Dim (L x W x H) 70 x 15 x 20 mm
Dimensions (L x W x H) 70 x 15 x 20 mm
Height 20mm
Length 70mm
Length (mm) 70mm
Width 15mm
Width (mm) 15

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot