HP Autozubehör 18513 Licence plate holder Black 13.5x53x1.5 cm

MPN
18513
EAN-13
4007928185136
Order Code
16-5487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 03/12/2026

HP Autozubehör 18513 is a black licence plate holder with dimensions of 13.5 cm by 53 cm by 1.5 cm, also identified by the alternate description 2826906. This product is designed for securely mounting the vehicle's registration plate while providing a standard fit for most European car models. The licence plate holder is crafted from durable materials that ensure stability and resist environmental stressors such as moisture and temperature fluctuations, making it suitable for long-term outdoor use. Its standardised dimensions and robust construction allow it to be effectively utilised in automotive manufacturing, vehicle customisation, and maintenance sectors where reliability and conformity to regional specifications are essential.
Type Licence plate holder
Colour Black
Content 1
Dimensions (L x W x H) 13.5 x 53 x 1.5 cm
Height 1.5cm
Length 13.5cm
Material Plastic
Width 53cm

Reviews

Be the first to submit a review

Trustpilot