HP Autozubehör 10296 Tow rope up to 4000kg ideal for vehicle breakdown scenarios

MPN
10296
EAN-13
4007928102966
Order Code
16-5402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.01 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 03/12/2026

HP Autozubehör 10296, provides a reliable towing solution designed for vehicle breakdown scenarios. This product, also identified by the alternate description 1276880, is a robust tow rope capable of handling loads up to 4000 kilograms. Engineered with high-strength materials, it ensures durability and safety during use. Ideal for engineers and automotive professionals, this tow rope is applicable in scenarios requiring vehicle recovery, transport assistance, and roadside repair operations.
Type Tow rope
Length 4m
Material Glass Fibre
Height 5cm
Weight 1.15kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot