HP Autozubehör 10295 Tow rope Breakdowns 4000 kg Ø20 mm DIN 76033

MPN
10295
EAN-13
4007928102959
Order Code
16-5401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HP Autozubehör 10295, also known by the alternate description 1661252, is a tow rope designed for heavy-duty breakdown applications, conforming to the DIN 76033 standard. This product features a robust construction capable of handling loads up to 4000 kg with a diameter of 20 mm, making it suitable for towing larger vehicles such as lorries and agricultural machinery. Engineered for reliability and safety, it ensures secure attachments and reduced risk of rope failure during recovery operations. Ideal for use in roadside assistance, vehicle recovery services, and industrial settings, this tow rope meets the demands of professional engineers and technicians who require durable and compliant towing solutions.
Type Tow rope
Length 400cm
Colour Blue
Material Glass Fibre
Diameter 20mm
Dimensions (Ø x L) 20 mm x 400 cm
DIN Standard DIN 76033
Weight 820g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot