HP Autozubehör 10294 Tow rope 4000 kg Ø20 mm DIN 76033

MPN
10294
EAN-13
4007928102942
Order Code
16-5400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

HP Autozubehör 10294, also identified as 1661251, is a tow rope engineered with a 4000 kg maximum load capacity and a diameter of 20 mm, constructed in accordance with DIN 76033 standards. This robust tow rope is designed for heavy-duty vehicle recovery and towing applications, where durability and reliability are paramount. Constructed from high-strength materials, it ensures safe and effective towing of medium to large vehicles, both in professional and casual circumstances. Its compliance with DIN standards assures users of its quality and performance specifications, making it suitable for use by engineers and technicians in automotive and recovery service industries.
Type Tow rope
Length 400cm
Colour Blue
Material Glass Fibre
Diameter 20mm
Dimensions (Ø x L) 20 mm x 400 cm
DIN Standard DIN 76033
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot