HP Autozubehör 10292 Stretch TowRope 2800kg DIN 76033

MPN
10292
EAN-13
4007928102928
Order Code
16-5399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

HP Autozubehör 10292 is a stretch towrope designed in accordance with the DIN 76033 standard, providing a maximum towing capacity of 2800 kg. This robust towrope features high-strength materials that offer durability and elasticity necessary for safe and effective vehicle towing. Engineers typically utilise this product in automotive and roadside assistance applications where reliable towing is paramount. The towrope's design ensures minimal stress on both vehicles during towing operations by absorbing tensile forces through its stretch capability, thus enhancing overall safety and reducing potential damage to vehicles being towed.
Type Tow rope
Length 400cm
Colour Orange
Material Glass Fibre
DIN Standard DIN 76033
Weight 0.757g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot