HP Autozubehör 10231 Reflector rear Red Trailer Lighting Vehicle Lighting

MPN
10231
EAN-13
4007928102317
Order Code
16-5396
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HP Autozubehör 10231 is a meticulously designed reflector intended for rear trailer lighting, enhancing vehicle visibility and safety. This component is characterised by its robust construction, ensuring durability and resistance to various environmental conditions. The red reflective surface of the HP Autozubehör 10231 conforms to standard vehicle lighting requirements, making it suitable for integration into a wide array of trailer systems. Typically used in automotive engineering, this product is essential for applications where regulatory compliance in lighting safety standards is critical, such as in trailers and caravans. Its installation contributes to augmented rear visibility, thus playing a crucial role in traffic safety.
Type E9
Colour Red
Content 1
Dimensions (L x W x H) 135 x 155 x 80 mm
ECE Type approval Labels E9
Function Reflector
Height 80mm
Length 135mm
Mounting site rear
Product Type Reflector
Width 155mm

Reviews

Be the first to submit a review

Trustpilot